What’s new: Find the right parts faster with our redesigned experience

Learn more

Traco Power TEN 5-2413

5 Watt DC/DC converter, industrial, 2: 1 input, encapsulated, DIP-24
$ 22.48
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TEN 5-2413.

Sager Power Systems

Datasheet3 pages7 years ago

RS (Formerly Allied Electronics)

Newark

Burklin Elektronik

TME

Inventory History

3 month trend:
-4.12%

CAD Models

Download Traco Power TEN 5-2413 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2005-05-26
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Traco PowerTEN 3-2411
Module DC-DC 24VIN 1-OUT 5V 0.5A 3W 7-Pin DIP Module
Traco PowerTMR 2411
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
Traco PowerTEL 2-2411
2 Watt DC/DC converter, industrial, 2:1 input, regulated, cost optimized, encapsulated, DIP-16
Recom PowerRS-2405S
2W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2:1; V. In: 18-36; V. Out: 05; mA. Out: 400
Recom PowerRW2-2405S
2W DC/DC-Converter 'ECONOLINE' DIP16 1kV reg 2:1; V. In: 18-36; V. Out: 05; mA. Out: 400
Texas InstrumentsDCP022405P
Miniature, 2W Isolated Unregulated DC/DC Converters 7-PDIP -40 to 85

Descriptions

Descriptions of Traco Power TEN 5-2413 provided by its distributors.

5 Watt DC/DC converter, industrial, 2:1 input, encapsulated, DIP-24
Traco Power
Module DC-DC 24VIN 1-OUT 15V 0.4A 6W 7-Pin Metal DIP
DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid
DIP,31.8x20.3mm Isolated Power Modules ROHS
6W DC/DC CONVERTER ISOLATED, REGULATED IN A PCB MOUNT METAL CASE
15Vdc 0.4A, DC-DC Converter DIP-24 Package
Isolated Board Mount Dc/Dc Converter, Dip, Fixed, Through Hole, 6 W, 15 V, 400 Ma Rohs Compliant: Yes |Traco Power TEN 5-2413
Isolated DC/DC Converters - Through Hole
TRACOPOWER DCDC, 18 ¡ú 36 V , 15V , 6W
DC-DC CONVERTER, 15V, 0.4A, DIP; No. of Outputs: 1 Output; Output Power Max: 6W; Output Voltage - Output 1: 15V; Output Current - Output 1: 400mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Ou

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TEN5-2413