Texas Instruments DCP022405P

DC-DC Converter, Fixed 1 Out, 5V/26.4V/21.6V, 800kHz, PDIP-7, TH, 19.7mm × 8.3mm × 5.3mm
$ 15.615
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DCP022405P.

element14 APAC

Datasheet18 pages12 years ago
Datasheet28 pages10 years ago

Texas Instruments

HQonline

Augswan

Farnell

Inventory History

3 month trend:
+2.13%

CAD Models

Download Texas Instruments DCP022405P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsDCP020505P
Miniature, 2W Isolated Unregulated DC/DC Converters 7-PDIP -40 to 85
Texas InstrumentsDCP021205P
Converter DC-DC Single Step Down 10.8V to 13.2V 7-Pin PDIP Tube
Texas InstrumentsDCP020507P
DC-DC Converter, 800kHz, Fixed, 1 Output, 7V/5.5V/4.5V, PDIP-7, TH, 19.7mm × 8.3mm × 5.3mm
Buck Regulator, Switching, Adjustable Output Voltage, 0.5 A 5.0 V
Switching Controller, Current-mode, 0.5A, 146kHz Switching Freq-Max, CMOS, PDIP7
Buck Regulator, Switching, Adjustable Output Voltage, 0.5 A Adjustable 1.23 V to 37 V

Descriptions

Descriptions of Texas Instruments DCP022405P provided by its distributors.

DC-DC Converter, Fixed 1 Out, 5V/26.4V/21.6V, 800kHz, PDIP-7, TH, 19.7mm × 8.3mm × 5.3mm
Miniature, 2W Isolated Unregulated DC/DC Converters 7-PDIP -40 to 85
Conv DC-DC Single Step Down 21.6V to 26.4V 7-Pin PDIP Tube
DC-DC UNREGULATED POWER SUPPLY MODULE; Temperature Grade: INDUSTRIAL; No. of Terminals: 7; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
IC, 2W DC/DC CONV 24V/5V 14-DIP; Primary Input Voltage:24V; No. of Outputs:1; Output Voltage:5V; Output Current:400mA; Voltage Regulator Case Style:DIP; No. of Pins:7; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:022405; Frequency:800kHz; Input Voltage Max:26.4V; Output Current Max:400mA; Output Voltage Max:5V; Package / Case:PDIP; Supply Voltage Max:26.4V; Supply Voltage Min:21.6V; Switch Output Current Isw Max:400mA; Termination Type:Through Hole; Voltage Regulator Type:Isolated Unregulated

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.