Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Traco Power TCK-097

Common Mode Choke for use with TEN 40-24xxWIR, THN 30-12xx Series, THN 30-24xx Series
$ 4.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TCK-097.

IHS

Datasheet1 page3 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+254%

CAD Models

Download Traco Power TCK-097 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2021-12-06
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

General Purpose Inductor, 2.2uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 4339
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Iron 12A 0.0086Ohm DCR T/R
Wurth Elektronik74439358022
Inductor, 2.2Uh, 13A, 20%, Shielded; |Würth Elektronik 74439358022
Wurth Elektronik744313220
WE-HCI SMD Flat Wire High Current Inductor | FIXED IND 2.2UH 14A 5.7 MOHM SMD
Wurth Elektronik7447709002
POWER-CHOKE WE-PD | FIXED IND 2.2UH 11.5A 6 MOHM SMD
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 8759

Descriptions

Descriptions of Traco Power TCK-097 provided by its distributors.

Common Mode Choke for use with TEN 40-24xxWIR, THN 30-12xx Series, THN 30-24xx Series
Power Choke Wirewound 2.2uH 20% 100KHz 11A 0.012Ohm DCR 2525
General Purpose Inductor, 2.2uH, 20%, 1 Element, Yes, 2626
TRACOPOWER Common Mode Inductor TCK Series, 2.2μH, 12mΩ
FIXED IND 2.2UH 11A 12 MOHM SMD
Filter, Smd, Common Mode, 2.2Uh; |Traco Power TCK-097
11A 2.2uH 卤20% Power Inductors ROHS
Power Inductors - SMD Product Type: EMC Chokes; Package Style: N/A; Output Power (W): 2.3 H 20%; Input Voltage: N/A; Output 1 (Vdc): N/A; Output 2 (Vdc): N/A; Output 3 (Vdc): N/A

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCK097