Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Toshiba TC74AC541F

8 8 1 2V 5.5V Buffer, Line Driver SOP 12.8mm*5.3mm*1.9mm

$ 0.871
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Toshiba TC74AC541F.

IHS

Datasheet9 pages12 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Toshiba TC74AC541F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.871
$ 0.543
Stock
110,523
308,145
Authorized Distributors
1
2
Case/Package
SOP
SOP
Number of Pins
-
20
Logic Function
Buffer
Buffer, Inverting
Number of Elements
-
1
Number of Bits per Element
-
8
Low Level Output Current
12 mA
12 mA
High Level Output Current
-
-24 mA
Propagation Delay
8.5 ns
9 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-08-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2007-10-31
LTD Date2007-10-31

Descriptions

Descriptions of Toshiba TC74AC541F provided by its distributors.

8 8 1 2V 5.5V Buffer,Line Driver SOP 12.8mm*5.3mm*1.9mm
Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
IC BUFFER NON-INVERT 5.5V 20SOP

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • Toshiba America Electronic Components
  • TSH
  • Toshiba Memory America Inc
  • MARKTECH OPTOELECTRONICS
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba Semiconductor
  • Toshiba Lifestyle Products
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • TOBHIBA
  • TOSHBA