onsemi 74AC541SJX

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOP-II T/R
$ 0.543
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74AC541SJX.

IHS

Datasheet11 pages18 years ago
Datasheet0 pages0 years ago

onsemi

Augswan

iiiC

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74AC541SJX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.543
$ 0.417
$ 0.417
Stock
292,827
234,211
234,211
Authorized Distributors
2
1
1
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
9 ns
9 ns
9 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-03-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOP-II T/R
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOP-II T/R
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOP-II T/R

Descriptions

Descriptions of onsemi 74AC541SJX provided by its distributors.

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOP-II T/R
Octal Buffer/Line Driver with 3-STATE Outputs
Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
74AC541 Tape & Reel (TR) 2016 WITH DUAL OUTPUT ENABLE logic receiver 24mA 24mA 14ns 481.5mg 3.3V
Buffers & Line Drivers Octal Buf/Line Drv
4mA Non-inverting Tristate 8 8 1 8 2V 6V 24mA Buffer,Non-Inverting 24mA SOP-20 SMD mount,glue mount 12.6mm*5.3mm*1.8mm
74AC541SJX, MOTOR DRIVERS / CONTROLLERS;
The 74AC541 and 74ACT541 are octal buffer/line drivers designed to be employed as memory and address drivers, clock drivers and bus oriented transmitter/receivers. These devices are similar in function to the 74AC244 and 74ACTC244 while providing flow-through architecture (inputs on opposite side from outputs). This pinout arrangement makes these devices especially useful as an output port for microprocessors, allowing ease of layout and greater PC board density.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd