Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Toshiba TC4556BP

2-LINE TO 4-LINE DECODER, 4000/14000/40000 Series, Inverted Output, CMOS, PDIP16
$ 0.439
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Toshiba TC4556BP.

IHS

Datasheet2 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.439
$ 0.63
$ 0.63
Stock
8,805
454,182
454,182
Authorized Distributors
1
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
-
16
16
Logic Function
-
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
-
2
2
Number of Outputs
-
4
4
Number of Circuits
2
2
2
Low Level Output Current
-
4.2 mA
4.2 mA
High Level Output Current
-
-4.2 mA
-4.2 mA
Supply Type
-
Dual
Dual
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Number of Channels
-
2
2

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1988-07-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Descriptions

Descriptions of Toshiba TC4556BP provided by its distributors.

2-LINE TO 4-LINE DECODER, 4000/14000/40000 Series, Inverted Output, CMOS, PDIP16

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • Toshiba America Electronic Components
  • TSH
  • Toshiba Memory America Inc
  • MARKTECH OPTOELECTRONICS
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba Semiconductor
  • Toshiba Lifestyle Products
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • TOBHIBA
  • TOSHBA