Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Toshiba TC4077BP

XNOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Toshiba TC4077BP.

IHS

Datasheet2 pages0 years ago

B+D Enterprises

Alternate Parts

Price @ 1000
$ 0.447
Stock
15,407
481,256
Authorized Distributors
0
5
Case/Package
DIP
PDIP
Number of Pins
-
14
Logic Function
-
XNOR
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
280 ns
100 ns
Low Level Output Current
-
4.2 mA
High Level Output Current
-
-4.2 mA
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Quiescent Current
-
5 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of Toshiba TC4077BP provided by its distributors.

XNOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14
IC (CMOS) DIP-14
TOSHIBA DIP14

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • Toshiba America Electronic Components
  • TSH
  • Toshiba Memory America Inc
  • MARKTECH OPTOELECTRONICS
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba Semiconductor
  • Toshiba Lifestyle Products
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • TOBHIBA
  • TOSHBA