Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Toshiba TC4012BP

IC 4000/14000/40000 Series, Dual 4-INPUT Nand Gate, PDIP14, 0.300 Inch, Plastic, DIP-14, Gate
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Toshiba TC4012BP.

IHS

Datasheet1 page0 years ago

Alternate Parts

Price @ 1000
$ 0.4
$ 0.4
Stock
155,497
107,871,048
107,871,048
Authorized Distributors
0
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
-
14
14
Logic Function
-
NAND
NAND
Number of Circuits
2
2
2
Number of Inputs
4
4
4
Propagation Delay
250 ns
90 ns
90 ns
Low Level Output Current
-
4.2 mA
4.2 mA
High Level Output Current
-
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
-
5 µA
5 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1988-07-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date1998-07-31
LTD Date2011-04-30

Descriptions

Descriptions of Toshiba TC4012BP provided by its distributors.

IC 4000/14000/40000 SERIES, DUAL 4-INPUT NAND GATE, PDIP14, 0.300 INCH, PLASTIC, DIP-14, Gate
C2MOS DIGITAL INTEGRATED CIRCUIT SILICON MONOLITHIC

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • Toshiba America Electronic Components
  • TSH
  • Toshiba Memory America Inc
  • MARKTECH OPTOELECTRONICS
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba Semiconductor
  • Toshiba Lifestyle Products
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • TOBHIBA
  • TOSHBA

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC4012BP.