What’s new: Find the right parts faster with our redesigned experience

Learn more

Torex XC6215B302MR-G

Ldo, Fixed, 3V, 0.3A, -40 To 85Deg C Rohs Compliant: Yes |Torex XC6215B302MR-G
$ 0.357
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XC6215B302MR-G.

IHS

Datasheet33 pages3 years ago

Farnell

HQonline

Inventory History

3 month trend:
+6.83%

CAD Models

Download Torex XC6215B302MR-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-12-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Linear Voltage Regulator, CMOS LDO, Low I GND , with Enhanced ESD Protection, V out : 1.8 V
Linear Voltage Regulator, CMOS LDO, Low I GND , with Enhanced ESD Protection, V out : 1.8 V
Linear Voltage Regulator, CMOS LDO, Low I GND , with Enhanced ESD Protection, V out : 1.5 V
STMicroelectronicsLDK130M33R
LDK130 Series 300 mA 3.3 V Fixed Low Noise LDO Voltage Regulator - SOT-23-5
STMicroelectronicsLDK120M33R
LDK120 Series 200 mA 3.3 V Fixed Output Low Noise LDO Regulator - SOT-23-5
STMicroelectronicsLDK130C15R
LDK130 Series 0.3 A 1.5 V Very Low Noise LDO Voltage Regulator - SOT-323-5

Descriptions

Descriptions of Torex XC6215B302MR-G provided by its distributors.

Ldo, Fixed, 3V, 0.3A, -40 To 85Deg C Rohs Compliant: Yes |Torex XC6215B302MR-G
Fixed Positive LDO Regulator, 3V, 0.42V Dropout, CMOS, PDSO5
XC6215 Tape & Reel (TR) Surface Mount Over Current voltage regulator linear 320mV 200mA 600mW -40C~85C
LDO Regulator Pos 3V 0.195A 5-Pin SOT-25 T/R
Low voltage differential Regulator (LDO)
稳压器, LDO, 固定, 3V, 0.3A, -40 至 85度 C;
IC REG LINEAR 3V 200MA SOT-25-5
Outputs = 1 / Fixed Output Voltage V = 3 / Output Voltage Max. V = 3 / Dropout Voltage mV = 420 / Output Current mA = 300 / Load Regulation mV = 15 / Line Regulation % = 0.9 / Supply Voltage Min. V = 1.5 / Supply Voltage Max. V = 6 / Accuracy % = 2 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOT-25 / Pins = 5 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 2.9 / Width mm = 2.8 / Height mm = 1.3 / Power Dissipation (Pd) mW = 250

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM