STMicroelectronics LDK130C15R

LDK130 Series 0.3 A 1.5 V Very Low Noise LDO Voltage Regulator - SOT-323-5
$ 0.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LDK130C15R.

HQonline

Datasheet27 pages13 years ago

Future Electronics

TME

Ciiva

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics LDK130C15R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-10-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsLDK130C10R
LDK130 Series 0.3 A 1 V Very Low Noise LDO Voltage Regulator - SOT-323-5
STMicroelectronicsLDK130C08R
LDK130 Series 0.3 A 0.8 V Very Low Noise LDO Voltage Regulator - SOT-323-5
STMicroelectronicsLD59015C33R
STMicroelectronics Linear Regulator, 3.3V Out, 150mA Max, Single, SOT-323, SMD, 5-Pin
STMicroelectronicsSTLQ50C-R
STLQ50 Series 50 mA 1.2 to 11 V ADJ Output SMT LDO Linear Regulator - SOT-323-5
STMicroelectronicsSTLQ50C50R
STLQ50 Series 50 mA 3 µA Supply Current Low Drop Linear Regulator - SOT323-5L
STMicroelectronicsSTLQ50C33R
STLQ50 Series 50 mA 3.3 V Fixed Output SMT LDO Linear Regulator - SOT-323-5

Descriptions

Descriptions of STMicroelectronics LDK130C15R provided by its distributors.

LDK130 Series 0.3 A 1.5 V Very Low Noise LDO Voltage Regulator - SOT-323-5
LDK130C15R, LDO VOLTAGE REGULATOR,300MA,1.5V +/-3%,1.9 TO 5.5 VIN,5-PIN SOT-323
300 mA low quiescent current very low noise LDO
LDO Regulator Pos 1.5V 0.3A 5-Pin SOT-323 T/R
芯片, 稳压器, LDO, 固定, 1.5V, 0.3A, SOT-323-5;
IC REG LINEAR 1.5 300MA SOT323-5
IC REG LIN 1.5V 300MA SOT-323-5
SOT323 300MA L/QUIESCENT CUR V
LDO Regulator, Fixed, +, 300mA, 1.5V/1.9V/5.5V, 60μA, 55dB(120Hz~10kHz), 400mV@300mA, 0.006%/mA(Typ), 0.05(Typ), SOT-323-5, SMD, Adhesive Mount, 1mm H
LDO, FIXED, 1.5V, 0.3A, SOT-323-5; Output Type: Fixed; Input Voltage Min: 1.9V; Input Voltage Max: 5.5V; Fixed Output Voltage Nom.: 1.5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 300mA; Dropout Voltage Vdo: 200mV; LDO Regulator Case Style: SOT-323; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 1.5V 300mA LDO Voltage Regulators; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (17-Dec-2015); Output Voltage Nom.: 1.5V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics