What’s new: Find the right parts faster with our redesigned experience

Learn more

Torex XC6210B122MR

Cut Tape Surface Mount RoHS Compliant DUAL voltage regulator linear 100mV 2.9mm 800mA 600mW
$ 0.407
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XC6210B122MR.

IHS

Datasheet24 pages5 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-4.66%

CAD Models

Download Torex XC6210B122MR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.407
$ 0.353
Stock
134,231
196,985
Authorized Distributors
2
6
Min Input Voltage
1.5 V
1.5 V
Max Input Voltage
6 V
6 V
Polarity
Positive
-
Output Type
Fixed
-
Number of Regulators
-
-
Output Voltage
1.2 V
1.2 V
Output Current
700 mA
-
Dropout Voltage
100 mV
-
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
LSSOP
LSSOP
Number of Pins
5
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-12-15
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

STMicroelectronicsLD39015M33R
LD39015 Series 3.3 V 150 mA Fixed Low Noise LDO Voltage Regulator - SOT-23-5
STMicroelectronicsLD39015M18R
LD39015 Series 1.8 V 150 mA Fixed Low Noise Voltage Regulator - SOT-23-5
STMicroelectronicsLD39015M10R
LDO Voltage Regulator, Fixed, 1.5 V to 5.5 V, Single Output, 1 V, 150 mA, 5 Pins, SOT-23
Linear Voltage Regulator, LDO, Tri-Mode, Low Iq, 200 mA Vout: 3.3 V; Active High, LP and FT Mode
PWR SPLY FUNC, VOLTAGE REGULATOR, LDO, SOT-23,VS 1.4 TO 6V, PD 250MW, VO 1.8V, VN 30UV
Texas InstrumentsLP5951MF-3.0/NOPB
150-mA, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125

Descriptions

Descriptions of Torex XC6210B122MR provided by its distributors.

Cut Tape Surface Mount RoHS Compliant DUAL voltage regulator linear 100mV 2.9mm 800mA 600mW
Fixed Positive LDO Regulator, 1.2V, 0.4V Dropout, CMOS, PDSO5
LDO Regulator Pos 1.2V 0.5A 5-Pin SOT-25 T/R
芯片, 稳压器 CMOS 低压差 1.2V;
IC, V REG CMOS LDO 1.2V, SMD, 6210; Output Type: Fixed; Input Voltage Min: 1.5V; Input Voltage Max: 6V; Fixed Output Voltage Nom.: 1.2V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 700mA;
Ldo Voltage Regulator; Output Type:Fixed; Input Voltage Min:1.5V; Input Voltage Max:6V; No. Of Outputs:1Outputs; Output Voltage - Nom:1.2V; Output Voltage Min:-; Output Voltage Max:-; Polarity:Positive Output; No. Of Pins:5Pins Rohs Compliant: Yes |Torex XC6210B122MR

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM