What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi NCP584HSN33T1G

Linear Voltage Regulator, LDO, Tri-Mode, Low Iq, 200 mA Vout: 3.3 V; Active High, LP and FT Mode
$ 0.62
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP584HSN33T1G.

IHS

Datasheet15 pages16 years ago

Augswan

RS (Formerly Allied Electronics)

CAD Models

Download onsemi NCP584HSN33T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-07-13
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2019-01-26
LTD Date2019-07-26
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsTLV71333PDBVR
150-mA, capacitor-free low-dropout voltage regulator with active output discharge & enable
Texas InstrumentsTLV71312PDBVR
Capacitor-Free, 150-mA, Low-Dropout Regulator | IC REG LINEAR 1.2V 150MA SOT23-5
STMicroelectronicsLD39015M25R
LD39015: 2.5 V 150 mA Low Quiescent Current Low Noise Voltage Regulator-SOT23-5
Texas InstrumentsLP5951MF-2.0
Micropower, 150mA Low-Dropout CMOS Voltage Regulator 5-SOT-23 -40 to 125
NCP4586 Series 150 mA 3 V Fixed Output Surface Mount LDO Regulator - SOT-23-5
Linear Voltage Regulator, LDO, Ultra Low Iq, 150 mA 3.3V

Descriptions

Descriptions of onsemi NCP584HSN33T1G provided by its distributors.

Linear Voltage Regulator, LDO, Tri-Mode, Low Iq, 200 mA Vout: 3.3 V; Active High, LP and FT Mode
LDO Regulator Pos 3.3V 0.2A 5-Pin SOT-23 T/R
Fixed Positive LDO Regulator, 3.3V, 0.2V Dropout, CMOS, PDSO5
NCP584HSN33T1G, SINGLE LOW DROPOUT VOLTAGEREGULATOR,200MA 3.3V,+/-2%,5-PIN SOT-23
LDO VOLT REG, 0.2A, 3.3V, SOT-23-5; Output Type: Fixed; Input Voltage Min: 1.4V; Input Voltage Max: 6V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 200mA;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd