What’s new: Find the right parts faster with our redesigned experience

Learn more

Torex XC61CC1602MR-G

Voltage Detector, -40 To 85Deg C Rohs Compliant: Yes |Torex XC61CC1602MR-G
$ 0.268
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XC61CC1602MR-G.

Newark

Datasheet18 pages15 years ago

Augswan

HQonline

Inventory History

3 month trend:
-49.47%

CAD Models

Download Torex XC61CC1602MR-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-10-10
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

MicrochipTCM809LENB713
Processor Supervisor 4.63V 2.5V/3V/3.3V/5V 3-Pin SOT-23B T/R
MicrochipTCM809SENB713
Processor Supervisor 2.93V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R
MicrochipTCM809RENB713
Processor Supervisor 2.63V 2.5V/3V/3.3V/5V 3-Pin SOT-23B T/R - Tape and Reel
ROHS3Compliant Tape & Reel (TR) BD48 Voltage Detector supervisor 6V 2.92mm 900nA -40C~105C TA
Volt Supervisor Detector 3.333V 10V 3-Pin SSOP Embossed T/R
ROHS3Compliant Tape & Reel (TR) BD48 Voltage Detector supervisor 6V 2.92mm 900nA -40C~105C TA

Descriptions

Descriptions of Torex XC61CC1602MR-G provided by its distributors.

Voltage Detector, -40 To 85Deg C Rohs Compliant: Yes |Torex XC61CC1602MR-G
Volt Supervisor Detect 1.632V 10V 3-Pin SOT-23 T/R
Processor Supervisor 1.6V 1 CMOS 3-Pin SOT-23 T/R
Voltage Detector, Fixed, 1 Channel, +1.6V, CMOS, PDSO3

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM