Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ABB Control TY528MXR

Cable Tie, Black Polyamide (nylon 6.6), Uv Resistant, 14.2"L, 50LBS

$ 0.962
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control TY528MXR.

Electro Sonic

Datasheet1 page9 years ago

Burklin Elektronik

Inventory History

3 month trend:
+30.08%

Related Parts

PanduitPLT2S-M0
Cable Tie, 7-1/2 in L, 1-3/4 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitPLT2S-C0
Panduit PLT2S-C0 Cable Tie, UV-Resistant, 7.4"L, Nylon 6/6, Black, 100Pcs, Pan-Ty Series
PanduitPLT4S-C0
Cable Tie, 14-1/2 in L, 4 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 100 PK
HellermannTytonT50R0M4
HellermannTyton T50R0M4 Cable Tie, Standard, 8"L, 50lb, PA66, Black, 1000/Pkg, T-Series
HellermannTytonRT40R0M4
Cable Tie, Release Tab, 8.5'L, 40 lb, PA66, Black, RT-Series-Note:Price is for 1000 Units
HellermannTytonT30R0C2
HellermannTyton T30R0C2 Cable Tie, Standard, 6"L, 30lb, PA66, Black, 100/Pkg, T-Series

Descriptions

Descriptions of ABB Control TY528MXR provided by its distributors.

CABLE TIE, BLACK POLYAMIDE (NYLON 6.6), UV RESISTANT, 14.2"L, 50LBS
Cable Accessories Premium Cable Tie Polyamide 6.6 Black Bag
Non-Releasable Cable Tie, Black Nylon 66, 360.68mmx4.83 mm
Thomas & Betts Tr Ty528Mxr Cbl Tie 50Lb 14In Uv Bl
ABB Wire and Cable Management Ty-Rap TY528MXR - TY528MXR
Cable Tie Temperature range: -40 ... 85 °C Colour: Black Halogen-free: Yes Material: Polyamide 6.6 Releasable: No Tensile strength: 220 N

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TY 528MXR
  • TY-528MXR