Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ABB Control TY523MX

Cable Tie, 4 in L, 5/8 in Max Bundle Dia., Black, Nylon 6/6, 18 lb Strength, 100 PK
$ 0.361
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control TY523MX.

Newark

Datasheet1 page9 years ago
Datasheet1 page0 years ago
Datasheet82 pages23 years ago

element14

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+239%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitPLT1M-M0
Panduit PLT1M-M0 Cable Tie, Metal Detectable, 3.9"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
PanduitPLT1M-C0
Panduit PLT1M-C0 Cable Tie, UV-Resistant, 3.9"L, 18lb, Nylon 6/6, Black, 100/Pcs, Pan-Ty Series
PanduitPLT2M-M0
Panduit PLT2M-M0 Cable Tie, UV-Resistant, 8"L, Nylon 6/6, Black, 1000/Pcs, Pan-Ty Series
TE Connectivity1-604771-0
Cable Tie,4", Black, 100Pk Rohs Compliant: Yes |Te Connectivity Amp 1-604771-0
TE Connectivity2-604771-0
Cable Tie, Black, 4" (1000) Rohs Compliant: Yes |Te Connectivity Amp 2-604771-0

Descriptions

Descriptions of ABB Control TY523MX provided by its distributors.

Cable Tie, 4 in L, 5/8 in Max Bundle Dia., Black, Nylon 6/6, 18 lb Strength, 100 PK
Ty-Rap Cable Tie 3.6" Black MS3367-4 TY523MX 100 Per Bag "Disc Way No Repl"
CABLE TIE, BLACK POLY(NYLON 6.6), UV RESISTANT, 3.62"L, TENSILE STRENGTH 18LBS
Cable Tie Black Polyamide (Nylon 6.6) for Temperatures up to 105 Degrees
Ty-Rap Self-Locking Cable Ties; Cable Tie Length:3.6"; Cable Tie Width:0.091"; Body Material:Nylon 6.6; Tensile Strength:18lb; Cable Bundle Diameter Max:0.63"; Color:Black ;RoHS Compliant: Yes
Ty-Rap Self-Locking Cable Ties; Cable Tie Length:91.44mm; Cable Tie Width:2.29mm; Cable Tie Material:Nylon 6.6; Tensile Strength N/m :80.07N/m ; Tensile Strength Pounds:18lb; Cable Bundle Diameter Min:2mm
CABLE TIES, LOCKING, 91.95MM L, NYLON, BLACK, 18LB, PK100; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:91.95mm; Cable Tie Width:2.36mm; Cable Bundle Diameter Max:15.88mm; Cable Tie Type:Weather Resista
Cable Tie Material = Polyamide 6.6 W / Cable Tie Colour = Black / Halogen Free = No / Length mm = 91.95 / Width mm = 2.3 / Tensile Strength N = 80 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Releasable = No
Thomas & Betts TY523MX Ty-Rap Cable Tie Brand: Thomas & Betts. Part Number: TY523MX. Ty-Rap Cable Tie, 2-Piece High Performance Standard, 3.6 in Length, 0.09 in Width, 0.04 in Thickness, 0.06 to 0.63 in Bundle Dia, Lock Mechanism: Stainless Steel Barb, 18 lb Tensile, 185 deg F, Nylon/Polyamide 6.6, Black. Additional Description: TB -TY523MX CBL TIE 18LB 4IN UV BLK 2-PC DIST NYLON W/SS LOCK 100 PCS/PACK. Catalog Description: Cable Tie, Black Polyamide (Nylon 6.6) for Temperatures up to 105 Degrees Celsius (221 F), Weather and Ultraviolet Resistant for Indoor and Outdoor Applications, Length of 92mm (3.6 Inches), Width of 2.3mm (0.09 Inches), Thickness of 1mm (0.04 Inch), Tensile Strength Rating of 80 Newtons (18 Pounds)..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TY 523 MX