Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ABB Control TY5234MX

Cable Tie, 14 in L, 4 in Max Bundle Dia., Black, Nylon 6/6, 18 lb Strength, 100 PK
$ 0.527
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control TY5234MX.

Newark

Datasheet1 page9 years ago
Datasheet2 pages0 years ago

Farnell

RS (Formerly Allied Electronics)

Sager Electronics

element14

Inventory History

3 month trend:
+388%

Related Parts

PanduitBT1.5M-M0
Cable Tie, 6-1/2 in L, 1-1/2 in Max Bundle Dia., Black, Nylon 6/6, 18 lb Strength, 1000 PK
PanduitPLT1M-M0
Panduit PLT1M-M0 Cable Tie, Metal Detectable, 3.9"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
PanduitPLT1M-C0
Panduit PLT1M-C0 Cable Tie, UV-Resistant, 3.9"L, 18lb, Nylon 6/6, Black, 100/Pcs, Pan-Ty Series
HellermannTytonT18R0M4
HellermannTyton Cable Tie; Black; Nylon 6.6; 4" Length; 0.9" Bundle Diameter; 1000 ct.
HellermannTytonT18L0M4
T18L CABLE TIE 18LB. 8.0 inch MAX. BUN. DIA. 2.17 inch PA66 BLACK PACKAGE QUANTITY OF 1000
ABB ControlTY234MX
Cable Tie, 14 in L, 4 in Max Bundle Dia., Black, Nylon 6/6, 18 lb Strength, 1000 PK

Descriptions

Descriptions of ABB Control TY5234MX provided by its distributors.

Cable Tie, 14 in L, 4 in Max Bundle Dia., Black, Nylon 6/6, 18 lb Strength, 100 PK
Ty-Rap Self-Locking Cable Ties; Cable Tie Length:14"; Cable Tie Width:0.91"; Body Material:Nylon 6.6; Tensile Strength:18lb; Cable Bundle Diameter Max:4"; Color:Black ;RoHS Compliant: Yes
Ty-Rap Self-Locking Cable Ties; Cable Tie Length:355mm; Cable Tie Width:2.29mm; Cable Tie Material:Nylon 6.6; Tensile Strength N/m :80.07N/m ; Tensile Strength Pounds:18lb; Cable Bundle Diameter Min:2mm
TY-RAP SELF-LOCKING CABLE TIES; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:355mm; Cable Tie Width:2.29mm; Cable Bundle Diameter Max:101.6mm; Cable Tie Type:Weather Resistant; Product Range:Ty-Rap Seri

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG