ABB Control TY25MX

Thomas & Betts TY25MX Cable Tie, Metal Detectable, 7.2"L, 50lb, Nylon, Black, 1000 Bag
$ 0.166
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control TY25MX.

RS (Formerly Allied Electronics)

Datasheet4 pages5 years ago
Datasheet2 pages0 years ago
Datasheet1 page20 years ago
Datasheet2 pages0 years ago

Farnell

Electro Sonic

element14 APAC

Master Electronics

Inventory History

3 month trend:
+5.66%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

ABB ControlTY253MX
HIGH PERFORMANCE CABLE TIE, UV RESISTANT, BLACK NYLON 6.6, 11.6"L, 50LBS
PanduitPLT2S-M0
Cable Tie, 7-1/2 in L, 1-3/4 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitPLT1.5I-M0
Cable Tie, 6 in L, 1-1/2 in Max Bundle Dia., Black, Nylon 6/6, 40 lb Strength, 1000 PK
HellermannTytonT50R0M4
HellermannTyton T50R0M4 Cable Tie, Standard, 8"L, 50lb, PA66, Black, 1000/Pkg, T-Series
HellermannTytonRT40R0M4
Cable Tie, Release Tab, 8.5'L, 40 lb, PA66, Black, RT-Series-Note:Price is for 1000 Units
ABB ControlTY26MX
Cable Tie, 11-1/2 in L, 3 in Max Bundle Dia., Black, Nylon 6/6, 30 lb Strength, 1000 PK

Descriptions

Descriptions of ABB Control TY25MX provided by its distributors.

Thomas & Betts TY25MX Cable Tie, Metal Detectable, 7.2"L, 50lb, Nylon, Black, 1000 Bag
Ty-Rap Self-Locking Cable Ties; Cable Tie Length:7.3"; Cable Tie Width:0.184"; Body Material:Nylon 6.6; Tensile Strength:50lb; Cable Bundle Diameter Max:1.75"; Color:Black ;RoHS Compliant: Yes
TY-RAP SELF-LOCKING CABLE TIES; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:185.67mm; Cable Tie Width:4.83mm; Cable Bundle Diameter Max:44.45mm; Cable Tie Type:Standard; Product Range:Ty-Rap Series; Co
Cable Tie Material = Polyamide 6.6 HSW / Cable Tie Colour = Black / Halogen Free = Yes / Length mm = 186 / Width mm = 4.67 / Thickness mm = 1.09 / Tensile Strength N = 222 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 105 / Releasable = No
Thomas & Betts TY25MX Ty-Rap cable tie is a self-locking nylon tie built for secure wire, cable, hose, and tubing bundling. Its one-piece Ty-Rap locking-head design supports dependable fastening and clean harness organization, and this version is packaged in quantities of 1,000.
Thomas & Betts TY25MX Ty-Rap Cable Tie Brand: Thomas & Betts. Part Number: TY25MX. Ty-Rap Cable Tie, High Performance Standard, 7.31 in Length, 0.184 in Width, 0.043 in Thickness, 0.138 to 1.77 in Diameter Bundle, Lock Mechanism: Stainless Steel Barb, 50 lb Tensile Strength, -76 to 221 deg F, Nylon/Polyamide 6.6, Black. Additional Description: TB -TY25MX CABLE TIE 50LB 7.31IN UV BLACK NYLO. Catalog Description: High Performance Cable Tie, Weather and Ultraviolet Resistant for Indoor and Outdoor Applications, Black Color Nylon 6.6, Length of 186mm (7.3 Inches) for Bundle Diameter up to 48mm (1.89 Inches), Width of 4.83mm (0.19 Inches), Tensile Strength Rating of 222.4 Newtons (50 Pounds), Operating Temperature of -60 Degrees Celsius (-76 F) 85 Degrees Celsius (185 F), , Bulk Pack..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TY 25 MX
  • TY-25MX
  • TY25MX.