ABB Control TY232MX

Cable Tie, Polyamide (nylon 6.6), Uv Resistant, 8"L, Tensile Strength 18LBS
$ 0.149
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control TY232MX.

JRH Electronics

Datasheet4 pages5 years ago
Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+12.72%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

PanduitPLT1M-M0
Panduit PLT1M-M0 Cable Tie, Metal Detectable, 3.9"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
PanduitPLT1M-C0
Panduit PLT1M-C0 Cable Tie, UV-Resistant, 3.9"L, 18lb, Nylon 6/6, Black, 100/Pcs, Pan-Ty Series
PanduitBT1.5M-M0
Cable Tie, 6-1/2 in L, 1-1/2 in Max Bundle Dia., Black, Nylon 6/6, 18 lb Strength, 1000 PK
HellermannTytonT18L0M4
T18L CABLE TIE 18LB. 8.0 inch MAX. BUN. DIA. 2.17 inch PA66 BLACK PACKAGE QUANTITY OF 1000
HellermannTytonT18R0M4
HellermannTyton Cable Tie; Black; Nylon 6.6; 4" Length; 0.9" Bundle Diameter; 1000 ct.
HellermannTytonT18R0C2
HellermannTyton T18R0C2 Cable Tie, Standard, 3.94"L, 18lb, PA66, Black, 100/Pkg, T-Series

Descriptions

Descriptions of ABB Control TY232MX provided by its distributors.

CABLE TIE, POLYAMIDE (NYLON 6.6), UV RESISTANT, 8"L, TENSILE STRENGTH 18LBS
Thomas & Betts TY232MX Ty-Rap cable tie is a self-locking nylon tie built for secure wire, cable, hose, and tubing bundling. Its one-piece Ty-Rap locking-head design supports dependable fastening and clean harness organization, and this version is packaged in quantities of 1,000.
Thomas & Betts TY232MX Ty-Rap Cable Tie Brand: Thomas & Betts. Part Number: TY232MX. Ty-Rap Cable Tie, High Performance Standard, 8 in Length, 0.09 in Width, 0.04 in Thickness, 0.06 to 2.01 in Bundle Dia, Lock Mechanism: Stainless Steel Barb, 18 lb Tensile, 220 deg F, Nylon/Polyamide 6.6, Black. Additional Description: TB -TY232MX CABLE TIE 18LB 8IN UV BLACK NYLON. Catalog Description: Cable Tie, Black Polyamide (Nylon 6.6) for Temperatures up to 105 Degrees Celsius (221 F), Weather and Ultraviolet Resistant for Indoor and Outdoor Applications, Length of 203.2mm (8.0 Inches), Width of 2.3mm (0.09 Inches), Tensile Strength Rating of 80 Newtons (18 Pounds), Bulk Pack..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TY-232MX