Panduit PLT2M-C0

Panduit PLT2M-C0 Cable Tie, Standard, 6"L, 18lb, Nylon 6/6, Black, 100/Pcs, Pan-Ty Series
$ 0.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT2M-C0.

Sager Electronics

Datasheet1 page15 years ago

Burklin Elektronik

Master Electronics

TME

HQonline

Inventory History

3 month trend:
+1899%

Supply Chain

Country of OriginSingapore
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

PanduitPLT1M-M30
Cable Tie, 4 in L, 7/8 in Max Bundle Dia., Black, Nylon 6/6, 18 lb Strength, 1000 PK
PanduitPLT1M-C30
Cable Tie, 3.9 in L, 7/8 in Max Bundle Dia., Black, Nylon 6/6, 18 lb Strength, Heat Stabilized, 100 PK
PanduitPLT1M-M69
Pan-Ty locking tie miniature cross section 3.9 (99mm) length flame retardant nylon 6.6 ivory.
TE Connectivity / AMP1-608687-0
Cbl Tie Amp - Te Connectivity 1-608687-0; |Te Connectivity Amp 1-608687-0

Descriptions

Descriptions of Panduit PLT2M-C0 provided by its distributors.

Panduit PLT2M-C0 Cable Tie, Standard, 6"L, 18lb, Nylon 6/6, Black, 100/Pcs, Pan-Ty Series
Cable Tie, 8 in L, 2 in Max Bundle Dia., Black, Nylon 6/6, 18 lb Strength, 100 PK
CABLE TIE, BLK, 203X2.5MM, PK100; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: Black; Cable Tie Length: 203mm; Cable Tie Width: 2.5mm; Cable Bundle Diameter Max: 51mm; Minimum Loop Tensile Strength: 18lb; C
Cable Tie Material = Polyamide 6.6 W / Cable Tie Colour = Black / Halogen Free = No / Length mm = 203 / Width mm = 2.5 / Thickness mm = 1.1 / Tensile Strength N = 80 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 85 / Releasable = No
Cable Tie, 8.0 Inches (203 mm) Length, Miniature, 18 Pounds Minimum Loop Tensile Strength, Weather Resistant Nylon 6.6, Black. Material Flammability Rating of V-2. Weather Resistant for greater resistance to damage caused by ultraviolet light. Indoor or outdoor use. One-piece construction for consistent performance and reliability. Low thread force. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLT 2M-C0
  • PLT2M-C0.