Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ABB Control RE737

Ring Tongue Terminal 6AWG Copper Blue 44.7mm Electro Tin
$ 3.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control RE737.

IHS

Datasheet1 page10 years ago

Master Electronics

RS (Formerly Allied Electronics)

Newark

Electro Sonic

Inventory History

3 month trend:
-22.46%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-10-25
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity31890
TE Connectivity Red Round Insulated Terminal, PIDG Series, M4 Bolt, 4.34mm ID, Max Wire 1.65mm²
TE Connectivity35108
MS25036-156, 35108, AMP Mil Spec Ring Terminal 12-10 AWG YELLOW INSULATED
TE Connectivity320568
Terminal, Ring Tongue; RING-041; Copper; 12-10 AWG; 300 VAC; 8 (M4); PIDG; Tin
Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire Stud Size 1/4 (M6) Length 27.36mm

Descriptions

Descriptions of ABB Control RE737 provided by its distributors.

Ring Tongue Terminal 6AWG Copper Blue 44.7mm Electro Tin
RING TERMINAL, BOLT HOLE 3/8",6AWG, BLUE, COPPER, TIN PLATED
INS NYL RING TERM 6 BOLT 3/8IN BLU
Terminal; Connector Type:Ring Tongue; Series:Sta-Kon; Insulator Color:Blue; Termination Method:Crimp; Stud/Tab Size:3/8"; Wire Size (AWG):6; Contact Material:Copper; Contact Plating:Tin; Insulator Material:Nylon ;RoHS Compliant: Yes

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG