What’s new: Find the right parts faster with our redesigned experience

Learn more

ABB Control RC10-8F

Fork Terminal, Nylon, Length 1.00", Width .37 ", Bolt Hole #8, 12-10 AWG
$ 1.552
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control RC10-8F.

IHS

Datasheet2 pages0 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+14.67%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-10-25
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity320577
MS25036-114, 320577, AMP Mil Spec Ring Terminal Yellow Insulated 12-10 AWG
TE Connectivity320634
PIDG Ring Tongue Terminal 10-12AWG Copper Yellow 24.2mm Tin Loose Automotive
TE Connectivity320567
MS25036-111, 320567, AMP Mil Spec Ring Terminal Yellow Insulated 12-10 AWG
Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 10 (M5), Length 27.71mm
Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 1/4" (M6), Length 31.95mm
Spade Tongue Terminal 10-12AWG Copper Yellow 28mm Electro Tin InsulKrimp™ Bag

Descriptions

Descriptions of ABB Control RC10-8F provided by its distributors.

FORK TERMINAL, NYLON, LENGTH 1.00", WIDTH .37 ", BOLT HOLE #8, 12-10 AWG
Fork Terminal, #8 Stud Size, 10 AWG, 600 V, Nylon Insulated, Yellow, Crimp Termination Only, 50 PK
Fork Terminal 10-12AWG Copper Yellow 25.4mm Electro Tin
Thomas & Betts Sk Rc108F Ins Nyl Fork Term 12-10 N
INS NYL FORK TERM, 12-10, #8, YELLO
TERMINAL, SPADE/FORK, #8, CRIMP, YELLOW;; TERMINAL, SPADE/FORK, #8, CRIMP, YELLOW; Connector Type:Fork / Spade Tongue; Insulator Color:Yellow; Termination Method:Crimp; Stud/Tab Size:#8; Wire Size (AWG):12-10; Contact Material:Copper; Contact Plating:Tin
Sta-Kon Fork Terminal, Insulated, Series: RC Series, 12 to 10 AWG Conductor, #8 Stud, 1 in Length, Brazed Seam/Serrated Barrel, Fork Tongue, 0.37 in W x 0.04 in THK Tongue, 600 V AC, Specifications: 0.21 in Dia Maximum Insulation, 0.27 in Clearance, Nylon Insulation, 105 deg C, Copper, Electroplated Tin, Yellow

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG