Descriptions of ABB Control RA867 provided by its distributors.
VINYL-INSULATED RING TERMINAL BOLT HOLE#8 22-18AWG RED COPPER TIN PLATED
Terminal Ring; Insulated Extra length; 600V; 22 to 16 AWG; No. 8
Ring Terminal 18-22AWG Copper Red 24.63mm Tin Bulk
TERMINAL, RING TONGUE, #8, CRIMP, RED
INS VINYL RNG TRM 22-16 BLT No8 RED
INS VINYL RING TERM, 22-16, #8, RED
TERMINAL, RING TONGUE, #8, CRIMP, RED; C; TERMINAL, RING TONGUE, #8, CRIMP, RED; Connector Type:Ring Tongue; Series:RA; Insulator Color:Red; Termination Method:Crimp; Stud/Tab Size:#8; Wire Size (AWG):22AWG to 16AWG; Contact Material:Copper; Contact Plating:Tin
Thomas & Betts RA867 Sta-Kon Ring Terminal Brand: Thomas & Betts. Part Number: RA867. Sta-Kon Ring Terminal, Insulated, Series: RA Series, 22 to 16 AWG Conductor, #8 Stud, 0.97 in Length, Brazed Seam Barrel, Ring Tongue, 0.31 in W x 0.03 in THK Tongue, 600 VAC, 0.15 in Dia Maximum Insulation, 0.27 in Clearance, Vinyl Insulation, 105 deg C, Copper, Tin Coated, Red. Additional Description: TB -RA867 INS VINYL RNG TRM 22-16 BLT No8 RED. Catalog Description: Vinyl-Insulated Ring Terminal, Length .97 Inches, Width .31 Inches, Maximum Insulation .150, Bolt Hole #8, Wire Range #22-#18 AWG, Color Red, Copper, Tin Plated, 1,000 Pack..