Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ABB Control RA25177

Quick Disconnect Terminal 18-22AWG Copper Red M 28.7mm Tin
$ 1.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control RA25177.

IHS

Datasheet2 pages15 years ago

Farnell

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+60.53%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TE Connectivity2-520102-2
Quick Disconnect Terminal, Ultra-Fast FASTON, Male Quick Disconnect, 6.35mm x 0.81mm
TE Connectivity2-520103-2
Quick Disconnect Terminal, Ultra-Fast FASTON 250, Male Quick Disconnect, 6.35mm x 0.81mm
TE Connectivity2-521103-2
Quick Disconnect Terminal, Ultra-Fast FASTON Series, Male Quick Disconnect, 4.75mm x 0.51mm
Quick Disconnect Terminal 18-22AWG M 22.9mm 10.7mm Nickel Loose Piece
Quick Disconnect Terminal 18-22AWG Copper Red M 40.39mm Zinc Chromate Perma-Seal™ Carton
Terminal, Tin, Snap Plug, 22 to 18 AWG, Copper, InsulKrimp 19034 Series

Descriptions

Descriptions of ABB Control RA25177 provided by its distributors.

Quick Disconnect Terminal 18-22AWG Copper Red M 28.7mm Tin
TERMINAL, MALE DISCONNECT, 0.25IN, RED; Product Range: Sta-Kon RA 250 Series; Terminal Type: Male Quick Disconnect; Tab Size - Metric: 6.35mm x 0.81mm; Tab Size - Imperial: 0.25" x 0.032"; Wire Size AWG M 98F4436
TERMINAL, MALE DISCONNECT, 0.25IN, RED;; TERMINAL, MALE DISCONNECT, 0.25IN, RED; Connector Type:Male Disconnect; Series:Sta-Kon; Insulator Color:Red; Termination Method:Crimp; Stud/Tab Size:0.25" x 0.032"; Wire Size (AWG):22AWG to 18AWG; Contact Material:Brass
Thomas & Betts RA25177 Sta-Kon Male Tab Disconnect Brand: Thomas & Betts. Part Number: RA25177. Sta-Kon Male Tab Disconnect, Nylon Insulated, Series: 250, 22 to 18 AWG Conductor, 0.25 x 0.032 in Tab, 300 V AC, 105 deg C, Brass, Red, Tin Coated, 0.95 in L Dimensions. Additional Description: TB -RA25177 FULLY INS NYLON MALE TAB 22-18 250 22-18. Catalog Description: Nylon-Insulated Male Tab, Length .95 Inches, Maximum Insulated .150, Tab Size .250x.032, Wire Range #22-#18 AWG, Color Red, Copper, Tin Plated, 500 Pack..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG