Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ABB Control 18RA-47PT

Pin Terminal, 18 AWG, 600 V, Vinyl Insulated, Red, Crimp Termination Only, 100 PK
$ 2.113
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 18RA-47PT.

IHS

Datasheet3 pages5 years ago
Datasheet2 pages0 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Newark

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-05-24
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TE Connectivity350766-1
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-480702-0
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-480698-0
Connector, Soft Shell; Universal MATE-N-LOK; 2; Plug; Nylon; Natural; 19 A
39-00-0041 Molex Headers & Wire Housings PIN 24-18 AWG BULK datasheet, inventory, & pricing.
Molex Tinned crimping terminal Male terminal, STANDARD .093\"series, maximum2mm², min0.5mm²
Pin Header, 4 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT

Descriptions

Descriptions of ABB Control 18RA-47PT provided by its distributors.

Pin Terminal, 18 AWG, 600 V, Vinyl Insulated, Red, Crimp Termination Only, 100 PK
TERMINAL, PIN, CRIMP, RED, 22-18AWG; Connector Type:Pin; Insulator Color:Red; Termination Method:Crimp; Wire Size (AWG):22AWG to 18AWG; Contact Material:Copper; Contact Plating:Tin; Insulator Material:Vinyl ;RoHS Compliant: Yes
Thomas & Betts 18RA-47PT Sta-Kon Pin Terminal. Sta-Kon® Pin Terminal, Insulated, Series: RA Series, 22 to 18 AWG Conductor, 0.075 in Pin Diameter, 0.39 in Pin Length, 300 VAC, Specifications: 0.03 in Stock THK, Copper, 105 deg C, 0.85 in Overall Length, Red. Additional Description: TB -18RA-47PT INS VINYL PIN TERMINAL 22-18 RED .85 DIA. Catalog Description: Vinyl-Insulated Pin Terminal, Length .85 Inches, Pin Length .390 Inches, Diameter .075 Inches, Wire Range #22-#18 AWG, Color Red, Copper, Tin Plated.

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 18RA47PT