Texas Instruments XIO2001PNP

PCI Express® (PCIe®) to PCI bus translation bridge 128-HTQFP 0 to 70
$ 4.561
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments XIO2001PNP.

Texas Instruments

Datasheet140 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet138 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet133 pages13 years ago
Datasheet133 pages14 years ago
Datasheet131 pages15 years ago

Arrow Electronics

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
+132%

CAD Models

Download Texas Instruments XIO2001PNP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.561
$ 5.11
Stock
306,856
261,514
Authorized Distributors
3
2
Case/Package
-
-
Number of Pins
128
128
Logic Function
-
-
Frequency
-
-
Interface
PCI Express
PCI Express
Memory Size
-
-
Min Supply Voltage
-
1.35 V
Max Supply Voltage
-
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments XIO2001PNP.

Related Parts

Texas InstrumentsXIO2001IPNP
PCI Express® (PCIe®) to PCI bus translation bridge 128-HTQFP -40 to 85
Texas InstrumentsXIO2001ZAJ
PCI Express® (PCIe®) to PCI bus translation bridge 144-NFBGA 0 to 70
Texas InstrumentsXIO2001IZAJ
PCI Express® (PCIe®) to PCI bus translation bridge 144-NFBGA -40 to 85

Descriptions

Descriptions of Texas Instruments XIO2001PNP provided by its distributors.

PCI Express® (PCIe®) to PCI bus translation bridge 128-HTQFP 0 to 70
IC INTFACE SPECIALIZED 128HTQFP
IC PCI-EXPRESS BRIDGE 128HTQFP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.