Texas Instruments XIO2001IPNP

PCI Express® (PCIe®) to PCI bus translation bridge 128-HTQFP -40 to 85
$ 5.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments XIO2001IPNP.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet140 pages12 years ago
Datasheet138 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet133 pages13 years ago
Datasheet133 pages14 years ago
Datasheet131 pages15 years ago

Upverter

Arrow Electronics

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
-14.27%

CAD Models

Download Texas Instruments XIO2001IPNP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.11
$ 4.561
Stock
261,363
314,017
Authorized Distributors
2
3
Case/Package
-
-
Number of Pins
128
128
Logic Function
-
-
Interface
PCI Express
PCI Express
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
2 Gbps
2 Gbps
Min Supply Voltage
1.35 V
-
Max Supply Voltage
3.6 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments XIO2001IPNP.

Related Parts

Texas InstrumentsXIO2001PNP
PCI Express® (PCIe®) to PCI bus translation bridge 128-HTQFP 0 to 70
Texas InstrumentsXIO2001ZAJ
PCI Express® (PCIe®) to PCI bus translation bridge 144-NFBGA 0 to 70
Texas InstrumentsXIO2001IZAJ
PCI Express® (PCIe®) to PCI bus translation bridge 144-NFBGA -40 to 85

Descriptions

Descriptions of Texas Instruments XIO2001IPNP provided by its distributors.

PCI Express® (PCIe®) to PCI bus translation bridge 128-HTQFP -40 to 85
175-mA, +/-12V ADSL CPE Line Driver 8-SOIC -40 to 85
PCI Bus Controller, CMOS, PQFP128
IC PCI-EXPRSS/BUS BRIDG 128HTQFP
IC INTFACE SPECIALIZED 128HTQFP
Xio2001Pnp Industrial Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • XIO2001IPNP.