Texas Instruments XIO2001ZAJ

PCI Express® (PCIe®) to PCI bus translation bridge 144-NFBGA 0 to 70
$ 4.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments XIO2001ZAJ.

Texas Instruments

Datasheet138 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet133 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet133 pages14 years ago
Datasheet133 pages14 years ago
Datasheet131 pages15 years ago
Datasheet17 pages17 years ago

SHENGYU ELECTRONICS

Factory Futures

iiiC

Inventory History

3 month trend:
-28.22%

CAD Models

Download Texas Instruments XIO2001ZAJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.21
$ 4.96
Stock
264,527
237,037
Authorized Distributors
2
2
Case/Package
BGA
BGA
Number of Pins
144
144
Logic Function
-
-
Frequency
-
-
Interface
PCI Express
PCI, PCIe
Memory Size
-
-
Min Supply Voltage
-
1.35 V
Max Supply Voltage
-
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments XIO2001ZAJ.

Related Parts

Texas InstrumentsXIO2001IZAJ
PCI Express® (PCIe®) to PCI bus translation bridge 144-NFBGA -40 to 85
Texas InstrumentsXIO2001ZGU
PCI EXPRESS® (PCIe) to PCI bus translation bridge 169-BGA MICROSTAR 0 to 70
Texas InstrumentsXIO2001IZGU
PCI Express to PCI Translation Bridge Interface 169-BGA MicroStar (12x12)

Descriptions

Descriptions of Texas Instruments XIO2001ZAJ provided by its distributors.

PCI Express® (PCIe®) to PCI bus translation bridge 144-NFBGA 0 to 70
IC INTFACE SPECIALIZED 144NFBGA
PCI Bridge Chip 32bit 66MHz 32bit Tray
XIO2001 PCI EXPRESS (PCIE) TO PC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.