Texas Instruments XIO2000AZHH

x1 PCI Express to PCI Bus Translation Bridge 175-BGA MIC OSTA 0 to 70
$ 25.977
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments XIO2000AZHH.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet155 pages19 years ago
Technical Drawing2 pages15 years ago

Upverter

Newark

iiiC

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments XIO2000AZHH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 25.977
$ 17.201
Stock
2,627,906
215,271
Authorized Distributors
3
2
Case/Package
BGA
BGA
Number of Pins
175
175
Logic Function
-
-
Interface
PCI, PCIe
PCI
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
1.35 V
-
Max Supply Voltage
3.6 V
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsXIO2200AZHH
IC PCI-EXPRESS/BUS BRIDGE 175BGA / Two Port Interface Controllers
Texas InstrumentsXIO2000AIZHH
x1 PCI Express to PCI Bus Translation Bridge 175-BGA MIC OSTA -40 to 85
Texas InstrumentsTUSB1310AZAY
SuperSpeed 5 Gbps USB 3.0 Transceiver with PIPE and ULPI Interfaces 175-NFBGA -40 to 85

Descriptions

Descriptions of Texas Instruments XIO2000AZHH provided by its distributors.

x1 PCI Express to PCI Bus Translation Bridge 175-BGA MIC OSTA 0 to 70
PCI EXPRESS TO PCI BUS TRANSLATION BRIDGE PCI Bus Controller, CMOS, PBGA175
PCI Bridge Chip 32bit 33MHz/66MHz 32bit 175-Pin BGA MICROSTAR Tray
PCI Express to PCI Bus Translation Bridge; Supply Voltage Min:1.5V; Supply Voltage Max:3.3V; Termination Type:SMD; Package/Case:175-BGA; Operating Temperature Range:0°C to +70°C; Bus Frequency:60kHz ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.