Texas Instruments XIO2200AZHH

IC PCI-EXPRESS/BUS BRIDGE 175BGA / Two Port Interface Controllers

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments XIO2200AZHH.

Texas Instruments

Datasheet202 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet204 pages19 years ago
Technical Drawing2 pages15 years ago

Farnell

Newark

iiiC

CAD Models

Download Texas Instruments XIO2200AZHH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments XIO2200AZHH.

Related Parts

Texas InstrumentsTSB43EA42ZGU
PHY 1-CH 100Mbps/200Mbps/400Mbps 144-Pin BGA MICROSTAR Tray
Texas InstrumentsXIO2200AGGW
x1 PCI Express to 1394a OHCI and 2-Port PHY 176-BGA MICROSTAR
Texas InstrumentsTSB43EC42ZGU
PHY 1-CH 100Mbps/200Mbps/400Mbps 144-Pin BGA MICROSTAR Tray

Descriptions

Descriptions of Texas Instruments XIO2200AZHH provided by its distributors.

IC PCI-EXPRESS/BUS BRIDGE 175BGA / Two Port Interface Controllers
x1 PCI Express to 1394a OHCI and 2-Port PHY 175-BGA MIC OSTA
BRIDGE, PCIE-PCI TRANSLATION, 175BGA; PCI Bus Type:PCI Express to PCI/PCI-X Bridge; PCI Express Base Spec:PCIe 1.0a; No. of Ports:2; Supply Voltage Range:1.35V to 1.65V, 3V to 3.6V; Operating Temperature Range:0°C to +70°C; Digital IC Case Style:BGA; No. of Pins:175; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Bridge Type:PCIe to PCI; No. of Ports Max:2; Package / Case:BGA; Supply Voltage Max:1.65V; Supply Voltage Min:1.35V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • XIO2200AZHH.