Texas Instruments XIO2000AIZHH

x1 PCI Express to PCI Bus Translation Bridge 175-BGA MIC OSTA -40 to 85
$ 17.201

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments XIO2000AIZHH.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages20 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 17.201
$ 25.35
Stock
196,500
273,698
Authorized Distributors
2
3
Case/Package
BGA
BGA
Number of Pins
175
175
Logic Function
-
-
Frequency
-
-
Interface
PCI
PCI, PCIe
Memory Size
-
-
Min Supply Voltage
-
1.35 V
Max Supply Voltage
-
3.6 V

Related Parts

Texas InstrumentsXIO2200AZHH
IC PCI-EXPRESS/BUS BRIDGE 175BGA / Two Port Interface Controllers
Texas InstrumentsXIO2000AZHH
x1 PCI Express to PCI Bus Translation Bridge 175-BGA MIC OSTA 0 to 70
Texas InstrumentsTUSB1310AZAY
SuperSpeed 5 Gbps USB 3.0 Transceiver with PIPE and ULPI Interfaces 175-NFBGA -40 to 85

Descriptions

Descriptions of Texas Instruments XIO2000AIZHH provided by its distributors.

x1 PCI Express to PCI Bus Translation Bridge 175-BGA MIC OSTA -40 to 85
IC MCU 32BIT 3MB FLASH 337NFBGA
PCI Bridge Chip 32bit 33MHz/66MHz 32bit 175-Pin BGA Microstar Tray

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.