Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments VSP2562PTG4

12-bit, 36 MSPS 1-Channel AFE for CCD Sensors with Two 8-bit DACs 48-LQFP -25 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments VSP2562PTG4.

Texas Instruments

Datasheet7 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet7 pages12 years ago
Datasheet30 pages15 years ago
Technical Drawing2 pages27 years ago

CAD Models

Download Texas Instruments VSP2562PTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.358
$ 12.358
Stock
107,490
148,340
148,340
Authorized Distributors
0
4
4
Number of Bits
12
12
12
Number of Channels
1
1
1
Max Power Dissipation
86 mW
86 mW
86 mW
Power Dissipation
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Case/Package
LQFP
LQFP
LQFP
Number of Pins
48
48
48
Number of A/D Converters
-
-
-
Slew Rate
-
-
-

Related Parts

Texas InstrumentsVSP2560PTR
10-bit, 36 MSPS 1-Channel AFE for CCD Sensors with Two 8-bit DACs 48-LQFP -40 to 85
Texas InstrumentsVSP2260Y/2K
IC VIDEO CCD SIGNAL PROC 48LQFP / Video Processor IC Serial 48-LQFP (7x7) Package
Analog DevicesAD9840AJSTZRL
Complete 10-Bit 40 MSPS CCD Signal Processor
Analog DevicesAD9846AJSTZ
COMPLETE 10-BIT 30 MSPS CCD SIGNAL PROCESSOR Consumer Circuit, PQFP48
Analog DevicesAD9806KSTZ
COMPLETE 10-BIT 18 MSPS CCD SIGNAL PROCESSOR Consumer Circuit, PQFP48
Texas InstrumentsVSP2101Y
10-bit, 27 MSPS 1-Channel AFE for CCD Sensors with on-chip 10-bit DAC 48-LQFP -25 to 85

Descriptions

Descriptions of Texas Instruments VSP2562PTG4 provided by its distributors.

12-bit, 36 MSPS 1-Channel AFE for CCD Sensors with Two 8-bit DACs 48-LQFP -25 to 85
AFE Video 1ADC 12-Bit 3V 48-Pin LQFP Tray
IC CCD SIGNAL PROC 12BIT 48-LQFP
CONSUMER CIRCUIT; Temperature Grade: OTHER; Terminal Form: GULL WING; No. of Terminals: 48; Package Code: LFQFP; Package Shape: SQUARE;
12bit 36MHz AFE for DSC/DVC (Sony)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.