Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments VSP2101YG4

10-bit, 27 MSPS 1-Channel AFE for CCD Sensors with on-chip 10-bit DAC 48-LQFP
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments VSP2101YG4.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet4 pages12 years ago
Technical Drawing2 pages27 years ago

Arrow Electronics

Mouser

iiiC

Alternate Parts

Price @ 1000
$ 14.299
Stock
147,382
218,581
Authorized Distributors
0
2
Case/Package
LQFP
LQFP
Number of Pins
48
48
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsVSP2562PT
12-bit, 36 MSPS 1-Channel AFE for CCD Sensors with Two 8-bit DACs 48-LQFP -25 to 85
Texas InstrumentsVSP2560PTR
10-bit, 36 MSPS 1-Channel AFE for CCD Sensors with Two 8-bit DACs 48-LQFP -40 to 85
Texas InstrumentsVSP2260Y/2K
IC VIDEO CCD SIGNAL PROC 48LQFP / Video Processor IC Serial 48-LQFP (7x7) Package
Analog DevicesAD9840AJSTZRL
Complete 10-Bit 40 MSPS CCD Signal Processor
Analog DevicesAD9849AKSTZRL
12-Bit, 30 MHz CCD Signal Processor with Integrated Timing Driver
Analog DevicesAD9846AJSTZ
COMPLETE 10-BIT 30 MSPS CCD SIGNAL PROCESSOR Consumer Circuit, PQFP48

Descriptions

Descriptions of Texas Instruments VSP2101YG4 provided by its distributors.

10-bit, 27 MSPS 1-Channel AFE for CCD Sensors with on-chip 10-bit DAC 48-LQFP
AFE Video 1ADC 10-Bit 3V 48-Pin LQFP Tray
CCD Signal Processor 10-Bit Tray VSP2101 Surface Mount video processing unit 27Msps 1.6mm 3.6V 1.25B
IC VIDEO CCD SIGNAL PROC 48LQFP
A/D Converter (A-D) IC; Supply Voltage Range:2.7V to 3.6V; Power Dissipation, Pd:190mW; No. of Pins:48; Leaded Process Compatible:Yes; Operating Temperature Range:-25°C to +85°C; Package/Case:48-LQFP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.