Texas Instruments ULN2803AN

Transistor Darlington NPN 50 Volt 0.5 Amp 18-Pin Plastic DIP Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ULN2803AN.

Newark

Datasheet21 pages11 years ago
Datasheet14 pages12 years ago
Datasheet12 pages17 years ago

Texas Instruments

element14 APAC

iiiC

Farnell

CAD Models

Download Texas Instruments ULN2803AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1
$ 1
Stock
144,051
2,913,881
2,913,881
Authorized Distributors
0
6
6
Case/Package
PDIP
DIP
DIP
Number of Pins
18
18
18
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
8
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
8 V
8 V

Related Parts

Texas InstrumentsTPL9201N
8-Channel elay Driver with Integrated 5V LDO and Zero-Volt Detection 20-PDIP -40 to 125
Texas InstrumentsTPIC9201N
Microcontroller Power Supply and Low-Side Driver 20-PDIP -40 to 125
Texas InstrumentsSN75161BN
Octal General-Purpose Interface Bus Transceiver 20-PDIP 0 to 70
MicrochipMCP23008-E/P
MCP23008 Series 5.5 V 1.7 MHz 8-Bit I/O Expander with Serial Interface - PDIP-18
MicrochipMCP23S08-E/P
I²C Bus IC Operating temperature: -40...125 °C Power supply: 1.8...5.5 V Package: PDIP-18
MicrochipMCP2515-I/P
MCP2515 Series 5.5 V 1 Mb/s Stand Alone SPI Interface CAN Controller - PDIP-18

Descriptions

Descriptions of Texas Instruments ULN2803AN provided by its distributors.

Transistor Darlington NPN 50 Volt 0.5 Amp 18-Pin Plastic DIP Tube
Trans Darlington NPN 50V 0.5A 18-Pin PDIP Tube
Darlington Transistor Array 18-PDIP -40 to 85
DARLINGTON TRANSISTOR ARRAY, NPN, 8, 50V, DIP
TRANS 8NPN DARL 50V 0.5A 18DIP / Bipolar (BJT) Transistor Array 8 NPN Darlington 50V 500mA Through Hole 18-PDIP
Peripheral Driver, 8 Driver, BIPolar, PDIP18
TRANS 8NPN DARL 50V 0.5A 18DIP
TEXAS INSTRUMENTS - ULN2803AN - DARLINGTON TRANSISTOR ARRAY
0.5 A 50 V 8 CHANNEL NPN Si POWER TRANSISTOR MS-001AC
Power Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 8-Element, NPN, Silicon, MS-001AC, Plastic/Epoxy, 18 Pin
Octal Darlington drivers, ULN2803AN
RS APAC
DARLINGTON TRANSISTOR ARRAY; Transistor Polarity:NPN; Transistors, No. of:8; Collector-to-Emitter Breakdown Voltage:50V; Current Ic Continuous a Max:0.5A; Termination Type:SMD; Case Style:DIP; No. of Pins:18; Operating Temperature Range:-40°C to +85°C; Base Number:2803; IC Generic Number:2803; Logic Function Number:2803; Max Output Current:500mA; Output Type:Open Collector; Transistor Type:Power Darlington; Voltage, Input Max:5V; Voltage, Output Max:50V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ULN2803AN.
  • ULN2803AN..