STMicroelectronics ULN2803A

Bipolar transistor, NPN, 500 mA, 50 V, THT, PDIP-18, ULN2803A
$ 1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ULN2803A.

SOS electronic

Datasheet14 pages15 years ago

Farnell

Newark

Nu Horizons

Burklin Elektronik

Inventory History

3 month trend:
-0.88%

CAD Models

Download STMicroelectronics ULN2803A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1
$ 1.05
Stock
2,945,426
249,635
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
DIP
DIP
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
50 V
-
Max Collector Current
500 mA
500 mA
Transition Frequency
-
-
Collector Emitter Saturation Voltage
1.6 V
1.6 V
hFE Min
1000
1000
Power Dissipation
-
-

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

onsemiMC1413BPG
MC Series 500 mA 50 V NPN High Current Darlington Transistor Array - PDIP-16

Descriptions

Descriptions of STMicroelectronics ULN2803A provided by its distributors.

Bipolar transistor, NPN, 500 mA, 50 V, THT, PDIP-18, ULN2803A
TRANS 8NPN DARL 50V 0.5A 18DIP / Trans Darlington NPN 50V 0.5A 2250mW 18-Pin PDIP Tube
DARLINGTON ARRAY; DIP; EIGHT DARLINGTON TRANSISTORS; 50V; 30V; 500MA COLLECTOR
ULN Series 50V 500 mA Integral Suppression Diode Eight Darlington Array - DIP-18
Eight channels 50V 500mA DIP-18 Darlington Transistor Arrays ROHS
HIGH VOLTAGE HIGH CURRENT DARLINGTON ARRAYS Power Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 8-Element, NPN, Silicon, MS-001AC, Plastic/Epoxy, 18 Pin
DARLINGTON ARRAY 8NPN, 2803, DIP18; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:50V; Power Dissipation Pd:2.25W; DC Collector Current:500mA; DC Current Gain hFE:1000; Operating Temperature Range:-20°C to +85°C; Transistor Case Style:DIP; No. of Pins:18; SVHC:No SVHC (20-Jun-2011); Base Number:2803; Current Ic Continuous a Max:500mA; Device Marking:ULN2803A; IC Generic Number:2803; Input Type:TTL / CMOS; Input Voltage Max:5V; Logic Function Number:2803; Module Configuration:Eight; No. of Channels:8; No. of Transistors:8; Operating Temperature Max:85°C; Operating Temperature Min:-20°C; Output Current Max:500mA; Output Type:Open Collector; Output Voltage Max:50V; Package / Case:DIP; Termination Type:Through Hole; Transistor Type:Power Darlington

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • ULN 2803 A
  • ULN 2803A
  • ULN-2803A
  • ULN2803A.
  • ULN2803A..
  • ULN2803A/