Descriptions of STMicroelectronics ULN2003A provided by its distributors.
ULN Series 50 V 500 mA High Voltage High Current Seven Darlington Array - DIP-16
Array, DIP-16, 7-Channel Darlington, 50, 30, 500 mA, 25 mA, -20 to 85 C
Buffer/Inverter Based Peripheral Driver, 7 Driver, BIPolar, PDIP16
Darlington Transistor 7 NPN Darlington 50V 500mA 16-DIP Tube
3V@2V,300mA 4mA@12V 1.25V@350mA 500mA SOP-16 Darlington Transistor Arrays ROHS
Seven Darlington Arrays, -40°C to 85°C, PDIP 16, RoHS
STMicroelectronics SCT
7xDarl-Dr. 50V 0,5A TTL/CMOS DIP16
STMicroelectronics Darlington transistor, NPNTriode, 500 mA, PDIPencapsulation, Through hole mounting, 16Pin
7x DARL ARR 0,5A 50V DIP16 THT
Darlington Array 7x 0,5A/50V DIP16 ULN 2003 A
STMICROELECTRONICS - ULN2003A - Bipolares Transistor-Array, Darlington, NPN, 50 V, 2.25 W, 500 mA, 1000 hFE, DIP
DIP-16 Darlington Transistor Arrays ROHS
Load Driver, 500 mA, 30 V, 16 Pins, PDIP
TRANS 7NPN DARL 50V 0.5A 16DIP
Darlington Array x7 NPN 50V 0.5A PDIP16
DARLINGTON ARRAY 7NPN, 2003, DIP16; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 50V; Power Dissipation Pd: 2.25W; DC Collector Current: 500mA; DC Current Gain hFE: 1000hFE; Transistor Case Style: DIP; No. of
IC SINGLE INVERTER GATE 5-DSBGA