Texas Instruments UCD9246RGCR

ANALOG DEVICES AD8307ANZ Logarithmic Amplifier, 1 Amplifier, 4.6, 0.5, 500 ns, DIP, 8 Pins
$ 6.935
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCD9246RGCR.

Texas Instruments

Datasheet36 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet36 pages15 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-4.74%

CAD Models

Download Texas Instruments UCD9246RGCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.935
$ 8.52
Stock
200,484
12,164,716
Authorized Distributors
2
5
Max Input Voltage
-
-
Min Input Voltage
-
-
Output Voltage
-
-
Output Current
-
10 mA
Polarity
-
-
Case/Package
VQFN
VQFN
Mount
Surface Mount
Surface Mount
Operating Supply Current
-
8 mA
Operating Supply Voltage
-
-
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsUCD9244RGCR
2 MHz, 4 rail, 4 phase digital PWM buck controller with 4/6/8-bit parallel VID 64-VQFN -40 to 125
Texas InstrumentsUCD9244RGCT
2 MHz, 4 rail, 4 phase digital PWM buck controller with 4/6/8-bit parallel VID 64-VQFN -40 to 125
Texas InstrumentsUCD9240RGCR
Step Down Yes 1 3.6V 3V VQFN-64 SMD mount,glue mount 9mm(Length)*880μm(height)

Descriptions

Descriptions of Texas Instruments UCD9246RGCR provided by its distributors.

ANALOG DEVICES AD8307ANZ Logarithmic Amplifier, 1 Amplifier, 4.6, 0.5, 500 ns, DIP, 8 Pins
2MHz, 4 rail, 6 phase digital PWM buck controller 64-VQFN -40 to 125
Step Down Yes 4 3.6V 3V QFN SMD mount,glue mount 950μm(height)
DC/DC Cntrlr Quad-OUT Step Down 2000kHz 64-Pin VQFN EP T/R
Pulse Width Modulator 64-Pin VQFN EP T/R
SWITCHING CONTROLLER 2000 kHz SWITCHING FREQ-MAX PQCC64
UCD9246 Tape & Reel (TR) Surface Mount Telecommunications pmic power management device 9mm 3.6V 2000kHz -40C~125C
IC DGTL PWM SYSTEM CTRLR 64VQFN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.