Texas Instruments UCD9240RGCR

Step Down Yes 1 3.6V 3V VQFN-64 SMD mount,glue mount 9mm(Length)*880μm(height)
$ 7.999
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCD9240RGCR.

Texas Instruments

Datasheet39 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet39 pages15 years ago
Datasheet21 pages18 years ago
Datasheet3 pages22 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCD9240RGCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.999
$ 11.485
Stock
292,318
251,413
Authorized Distributors
1
0
Max Input Voltage
-
-
Min Input Voltage
-
-
Output Voltage
-
-
Output Current
-
6 mA
Polarity
-
-
Case/Package
VQFN
VQFN
Mount
Surface Mount
Surface Mount
Operating Supply Current
-
55 mA
Operating Supply Voltage
-
3.6 V
Max Operating Temperature
110 °C
110 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Related Parts

Texas InstrumentsUCD9246RGCT
2MHz, 4 rail, 6 phase digital PWM buck controller 64-VQFN -40 to 125
Texas InstrumentsUCD9246RGCR
ANALOG DEVICES AD8307ANZ Logarithmic Amplifier, 1 Amplifier, 4.6, 0.5, 500 ns, DIP, 8 Pins
Texas InstrumentsUCD9244RGCT
2 MHz, 4 rail, 4 phase digital PWM buck controller with 4/6/8-bit parallel VID 64-VQFN -40 to 125

Descriptions

Descriptions of Texas Instruments UCD9240RGCR provided by its distributors.

Step Down Yes 1 3.6V 3V VQFN-64 SMD mount,glue mount 9mm(Length)*880μm(height)
Digital Point of Load System Controller 64-VQFN -40 to 125
SWITCHING CONTROLLER; Temperature Grade: AUTOMOTIVE; No. of Terminals: 64; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.