Texas Instruments UCD9244RGCT

2 MHz, 4 rail, 4 phase digital PWM buck controller with 4/6/8-bit parallel VID 64-VQFN -40 to 125
$ 7.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCD9244RGCT.

Texas Instruments

Datasheet39 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet38 pages15 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-2.99%

CAD Models

Download Texas Instruments UCD9244RGCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.19
$ 6.125
Stock
1,652,721
310,662
Authorized Distributors
4
3
Max Input Voltage
-
-
Min Input Voltage
-
-
Output Voltage
-
-
Output Current
-
-
Polarity
-
-
Case/Package
VQFN
VQFN
Mount
Surface Mount
Surface Mount
Operating Supply Current
8 mA
8 mA
Operating Supply Voltage
3.3 V
3.3 V
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCD9244RGCT.

Related Parts

Texas InstrumentsUCD9246RGCT
2MHz, 4 rail, 6 phase digital PWM buck controller 64-VQFN -40 to 125
Texas InstrumentsUCD9246RGCR
ANALOG DEVICES AD8307ANZ Logarithmic Amplifier, 1 Amplifier, 4.6, 0.5, 500 ns, DIP, 8 Pins
Texas InstrumentsUCD9240RGCR
Step Down Yes 1 3.6V 3V VQFN-64 SMD mount,glue mount 9mm(Length)*880μm(height)

Descriptions

Descriptions of Texas Instruments UCD9244RGCT provided by its distributors.

2 MHz, 4 rail, 4 phase digital PWM buck controller with 4/6/8-bit parallel VID 64-VQFN -40 to 125
8mA 3V 3.6V PWM Controllers QFN SMD mount,glue mount 950μm(height)
DC/DC Cntrlr Quad-OUT 2000kHz 64-Pin VQFN EP T/R
UCD9244 Tape & Reel (TR) Surface Mount PWM Controller pmic power management device 9mm 3.6V 2MHz -40C~125C
IC DGTL PWM SYSTEM CTRLR 64VQFN
UCD9244 2 MHZ, 4 RAIL, 4 PHASE D
SN55183 DUAL DIFFERENTIAL LINE D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.