Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UCD9240PFCR

Digital Point of Load System Controller 80-TQFP -40 to 125
$ 9.349
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCD9240PFCR.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages11 years ago
Datasheet39 pages15 years ago
Technical Drawing2 pages27 years ago
Datasheet3 pages22 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCD9240PFCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.349
$ 11.118
Stock
196,079
475,273
Authorized Distributors
2
5
Max Input Voltage
-
3.6 V
Min Input Voltage
-
-
Output Voltage
-
-
Output Current
-
6 mA
Polarity
-
-
Case/Package
TQFP
TQFP
Mount
Surface Mount
Surface Mount
Operating Supply Current
-
55 mA
Operating Supply Voltage
-
-
Max Operating Temperature
110 °C
110 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Texas InstrumentsUCD9248PFC
Power Factor Controller, Voltage-mode, 2000kHz Switching Freq-Max, PQFP80
Texas InstrumentsUCD9248PFCR
IC DGTL PWM SYSTEM CTRLR 80TQFP Special Purpose PMIC 80-TQFP (12x12)
Texas InstrumentsTPS5140PAGR
4.5-V to 28-V, quad output buck controller for notebook power 64-TQFP -20 to 85
STMicroelectronicsL6714TR
4 phase controller with embedded drivers for Intel VR10, VR11 and AMD 6Bit CPUs
PWM Constant-Current Control Stepping Motor Driver and Switching Regulator Controller
STMicroelectronicsL6713ATR
Switching Controller, Current-mode, 2A, 225kHz Switching Freq-Max, PQFP64

Descriptions

Descriptions of Texas Instruments UCD9240PFCR provided by its distributors.

Digital Point of Load System Controller 80-TQFP -40 to 125
IC DGTL PWM SYSTEM CTRLR 80-TQFP Special Purpose PMIC 80-TQFP (12x12)
3V 3.6V Specialized QFP SMD mount,glue mount 1.05mm(height)
DC/DC Cntrlr Single-OUT Step Down 2000kHz 80-Pin TQFP T/R
Digital PWM System Controller 80-Pin TQFP T/R
SWITCHING CONTROLLER, 2000KHZ SW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.