Texas Instruments UCD9224RGZT

2 MHz, 2 rail, 4 phase digital PWM buck controller with improved sequencing 48-VQFN -40 to 125
$ 5.108
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCD9224RGZT.

Farnell

Datasheet36 pages11 years ago
Datasheet36 pages10 years ago
Datasheet36 pages12 years ago
Datasheet36 pages16 years ago

Texas Instruments

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.41%

CAD Models

Download Texas Instruments UCD9224RGZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.108
$ 4.231
Stock
164,895
304,708
Authorized Distributors
4
2
Topology
-
-
Output Voltage
3 V
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
-
Case/Package
VQFN
VQFN
Number of Pins
48
48

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCD9224RGZT.

Related Parts

Texas InstrumentsTPS51640ARSLT
4.9mA 250mV 3V 1.52V 28V Controllers,Intel IMVP-7 VQFN-48 SMD mount,glue mount 950μm(height)
Texas InstrumentsUCD9220RGZR
2MHz, 2 rail, 4 phase digital PWM buck controller 48-VQFN -40 to 125
Texas InstrumentsTPS59650RSLT
Dual Channel (3-Phase CPU / 2-Phase GPU) SVID, D-CAP+TM Step-Down Controller 48-VQFN -40 to 105

Descriptions

Descriptions of Texas Instruments UCD9224RGZT provided by its distributors.

2 MHz, 2 rail, 4 phase digital PWM buck controller with improved sequencing 48-VQFN -40 to 125
Buck No 15.26KHz~2MHz PWM Signal 2 3.6V 3V QFN SMD mount,glue mount 7.15mm*7.15mm*950μm
DC/DC Cntrlr Single-OUT 2000kHz 48-Pin VQFN EP T/R
Digital PWM System Controller 48-Pin VQFN EP T/R
UCD9224 Buck Tape & Reel (TR) e4 DC to DC switching controller 65mA 139.989945mg 3V 15.26kHz~2MHz
PWM CONTROLLER, 3.6V, VQFN-48, FULL REEL
UCD9224 2 MHZ, 2 RAIL, 4 PHASE D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.