Texas Instruments UCD9224RGZR

2 MHz, 2 rail, 4 phase digital PWM buck controller with improved sequencing 48-VQFN -40 to 125
$ 4.231
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCD9224RGZR.

Texas Instruments

Datasheet36 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages15 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCD9224RGZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.231
$ 5.108
Stock
304,708
164,895
Authorized Distributors
2
4
Topology
-
-
Output Voltage
-
3 V
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
-
Case/Package
VQFN
VQFN
Number of Pins
48
48

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCD9224RGZR.

Related Parts

Texas InstrumentsTPS59650RSLR
Dual Channel (3-Phase CPU / 2-Phase GPU) SVID, D-CAP+TM Step-Down Controller 48-VQFN -40 to 105
Texas InstrumentsTPS59640RSLT
250mV 3V 1.52V 28V Controllers,Intel IMVP-7 QFN SMD mount,glue mount 950μm(height)
Texas InstrumentsTPS51650RSLT
Dual Switching Controller, Voltage-mode, 20A, 600kHz Switching Freq-Max, BICMOS, PQCC48

Descriptions

Descriptions of Texas Instruments UCD9224RGZR provided by its distributors.

2 MHz, 2 rail, 4 phase digital PWM buck controller with improved sequencing 48-VQFN -40 to 125
Buck No 15.26kHz~2MHz PWM Signal 2 QFN SMD Adhesive Mount 950μm H
DC/DC Cntrlr Single-OUT 2000kHz 48-Pin VQFN EP T/R
Digital PWM System Controller 48-Pin VQFN EP T/R
UCD9224 Buck Tape & Reel (TR) e4 DC to DC switching controller 1mm 3.6V 15.26kHz~2MHz -40C~125C TJ
IC REG CTRLR BUCK PMBUS 48VQFN
SWITCHING CONTROLLER, VOLTAGE-MO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.