Texas Instruments UCD9220RGZR

2MHz, 2 rail, 4 phase digital PWM buck controller 48-VQFN -40 to 125
$ 4.603
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCD9220RGZR.

Farnell

Datasheet37 pages11 years ago
Datasheet37 pages14 years ago
Datasheet37 pages17 years ago

Texas Instruments

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCD9220RGZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.603
$ 6.675
Stock
240,112
104,335
Authorized Distributors
3
4
Topology
-
-
Output Voltage
3.6 V
3.25 V
Min Input Voltage
-
-
Max Input Voltage
3.6 V
-
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
-
Case/Package
VQFN
VQFN
Number of Pins
48
48

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS51640ARSLT
4.9mA 250mV 3V 1.52V 28V Controllers,Intel IMVP-7 VQFN-48 SMD mount,glue mount 950μm(height)
Texas InstrumentsTPS51650RSLR
Dual Channel (3-Phase CPU / 2-Phase GPU) SVID, D-CAP+ Step-Down Controller for IMVP-7 Vcore 48-VQFN -10 to 105
Texas InstrumentsTPS59640RSLR
Controller Intel IMVP-7 250mV 3V 1.52V 28V VQFN-48 SMD Adhesive Mount 950μm H

Descriptions

Descriptions of Texas Instruments UCD9220RGZR provided by its distributors.

2MHz, 2 rail, 4 phase digital PWM buck controller 48-VQFN -40 to 125
Buck No 15.26KHz~2MHz PWM Signal 4 VQFN-48 SMD mount,glue mount 7mm(Length)*900μm(height)
UCD9220 Buck Tape & Reel (TR) e4 DC to DC switching controller 120ns 6mA 138.005479mg 3.6V
Power Supply IC; Input Voltage Primary Max:3.6V; Output Current Max:10mA; Output Voltage Max:3.6V; No. of Outputs:2; Frequency:2000kHz; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Termination Type:SMD; Package/Case:48-QFN ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.