Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UCD9220RGZT

2MHz, 2 rail, 4 phase digital PWM buck controller 48-VQFN -40 to 110
$ 6.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCD9220RGZT.

Texas Instruments

Datasheet37 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet3 pages22 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCD9220RGZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.008
$ 4.47
Stock
152,964
282,274
Authorized Distributors
3
3
Topology
-
-
Output Voltage
3.25 V
3.6 V
Min Input Voltage
-
-
Max Input Voltage
-
3.6 V
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
-
Case/Package
VQFN
VQFN
Number of Pins
48
48

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsUCD9222WRGZREP
UCD9222 Buck Tape & Reel (TR) e4 DC to DC switching controller 65mA 54mA 139.989945mg 3.3V
Texas InstrumentsTPS51640ARSLT
4.9mA 250mV 3V 1.52V 28V Controllers,Intel IMVP-7 VQFN-48 SMD mount,glue mount 950μm(height)
Texas InstrumentsTPS59650RSLT
Dual Channel (3-Phase CPU / 2-Phase GPU) SVID, D-CAP+TM Step-Down Controller 48-VQFN -40 to 105

Descriptions

Descriptions of Texas Instruments UCD9220RGZT provided by its distributors.

2MHz, 2 rail, 4 phase digital PWM buck controller 48-VQFN -40 to 110
just,step-down No 15.26KHz~2MHz PWM Signal 4 QFN SMD mount 7mm(Length)*900μm(height)
IC REG CTRLR BUCK PMBUS 48VQFN "Buck Regulator Positive Output Step-Down I2C, PMBus, SMBus DC-DC Controller IC 48-VQFN (7x7)"
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 48; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;
Power Supply IC; Frequency:2000kHz; Input Voltage Primary Max:3.6V; Leaded Process Compatible:Yes; No. of Outputs:2; No. of Pins:48; Operating Temperature Range:-40°C to +110°C; Output Current Max:10mA; Output Voltage:3.3V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.