Texas Instruments TPS51650RSLR

Dual Channel (3-Phase CPU / 2-Phase GPU) SVID, D-CAP+ Step-Down Controller for IMVP-7 Vcore 48-VQFN -10 to 105
$ 3.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS51650RSLR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet51 pages11 years ago
Datasheet50 pages14 years ago
Datasheet50 pages14 years ago
Technical Drawing2 pages15 years ago

LCSC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS51650RSLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.64
$ 5.425
Stock
2,854,011
141,890
Authorized Distributors
2
3
Case/Package
VQFN
VQFN
Number of Pins
48
48
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS51650RSLR.

Related Parts

Texas InstrumentsTPS59640RSLR
Controller Intel IMVP-7 250mV 3V 1.52V 28V VQFN-48 SMD Adhesive Mount 950μm H
Texas InstrumentsTPS65279VRHHT
Conv DC-DC 4.5V to 18V Synchronous Step Down Dual-Out 0.68V to 1.95V 5A/5A 36-Pin VQFN EP T/R
Texas InstrumentsTPS40140RHHR
Stackable 2 Channel Multiphase or 2 Channel Independent Output Controller 36-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments TPS51650RSLR provided by its distributors.

Dual Channel (3-Phase CPU / 2-Phase GPU) SVID, D-CAP+ Step-Down Controller for IMVP-7 Vcore 48-VQFN -10 to 105
5.5mA 250mV 1.52V Controllers,Intel IMVP-7 QFN SMD mount,glue mount 950μm(height)
DC/DC Cntrlr Dual-OUT Step Down 600kHz 48-Pin VQFN EP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.