Texas Instruments UCD9081RHBT

Power Supply Sequencer and Monitor with Non-Volatile Error Logging 32-VQFN -40 to 85
$ 6.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCD9081RHBT.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages13 years ago
Datasheet34 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet10 pages18 years ago

Farnell

SHENGYU ELECTRONICS

LCSC

Newark

Inventory History

3 month trend:
-27.69%

CAD Models

Download Texas Instruments UCD9081RHBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.4
$ 5.779
$ 5.779
Stock
200,160
297,010
297,010
Authorized Distributors
4
2
2
Case/Package
VQFN
VQFN
VQFN
Number of Pins
32
32
32
Number of Voltages Monitored
8
8
8
Reset
Active Low
Active Low
Active Low
Reset Timeout
2 µs
2 µs
2 µs
Undervoltage Threshold
-
-
-
Overvoltage Threshold
-
-
-
Watchdog Timer
No
No
No
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCD9081RHBT.

Related Parts

Texas InstrumentsUCD9080RHBR
Power Supply Sequencer and Monitor 32-VQFN -40 to 85
Texas InstrumentsUCD9080RHBT
Power Supply Sequencer and Monitor 32-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments UCD9081RHBT provided by its distributors.

Power Supply Sequencer and Monitor with Non-Volatile Error Logging 32-VQFN -40 to 85
VOLTAGE SEQUENCER, 0.003A, 3.6V, VQFN-32; Tension de seuil: 1.9V; Nombre de superviseurs / moniteurs: 8Moniteurs(s); Tension, alimentation min.: 3V; Tension, alimentation max..: 3.6V; Type de reset: Actif haut / Actif bas; Bo
Voltage Sequencer, 0.003A, 3.6V, Vqfn-32; Threshold Voltage:1.9V; No. Of Supervisors/Monitors:8Monitors; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Reset Type:Active-High, Active-Low; Digital Ic Case:Vqfn; No. Of Pins:32Pins; Rohs Compliant: Yes |TEXAS INSTRUMENTS UCD9081RHBT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCD9081RHBT .