Texas Instruments UCD9080RHBT

Texas Instruments - UCD9080RHBT - IC, Pwr Supply Sequencer/monitor, QFN-32
$ 6.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCD9080RHBT.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet38 pages13 years ago
Datasheet37 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet39 pages18 years ago

SHENGYU ELECTRONICS

Newark

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-0.77%

CAD Models

Download Texas Instruments UCD9080RHBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.425
$ 4.532
Stock
1,786,888
446,732
Authorized Distributors
3
2
Case/Package
VQFN
VQFN
Number of Pins
32
32
Number of Voltages Monitored
8
8
Reset
Active High/Active Low
Active High/Active Low
Reset Timeout
2 µs
2 µs
Undervoltage Threshold
-
-
Overvoltage Threshold
-
-
Watchdog Timer
No
No
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCD9080RHBT.

Related Parts

Texas InstrumentsUCD9081RHBT
Power Supply Sequencer and Monitor with Non-Volatile Error Logging 32-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments UCD9080RHBT provided by its distributors.

TEXAS INSTRUMENTS - UCD9080RHBT - IC, PWR SUPPLY SEQUENCER/MONITOR, QFN-32
Power Supply Sequencer and Monitor 32-VQFN -40 to 85
Volt Supervisor Monitor 32-Pin VQFN EP T/R
4.5mA 3V 3.6V QFN SMD mount,glue mount 5mm*5mm*900μm
Fusion Digital Power Control Solutions Pwr Supply Seq and Monitor
IC SUPERVISOR 8 CHANNEL 32VQFN
IC PS SEQUENCER/MON 8CH 32-VQFN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.