Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UCC3952DP-4

7V Battery Protection UVP SCP OTP OVP OCP Li-Ion SOIC-16 SMD 1.5mm H
$ 2.205

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC3952DP-4.

Verical

Datasheet7 pages18 years ago

Mouser

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCC3952DP-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsUCC3911DP-4G4
2-Cell Lithium-Ion Battery Protection IC W/Internal FET And Vov = 4.35V 16-SOIC -20 to 70
Texas InstrumentsUCC3911DP-1
2-Cell Lithium-Ion Battery Protection IC W/Internal FET And Vov = 4.20V 16-SOIC -20 to 70
Texas InstrumentsUCC3911DP-2
2-Cell Lithium-Ion Battery Protection IC W/Internal FET And Vov = 4.25V 16-SOIC -20 to 70
MicrochipMCP73861-I/SL
Linear Battery Charger Controller Li-Ion/Li-Pol 1200mA 4.1V/4.2V 16-Pin SOIC N Tube
Monolithic Power SystemsMP2681GS
EAR99 Tube Lithium Ion/Polymer CURRENT/VOLTAGE-MODE battery charger 1.6W 1.6W 4.15V 30muA
Analog DevicesADM691ARZ
Analog Devices Microprocessor Supervisor, Voltage Monitor IC, 16-Pin, Max Monitor 4.75V

Descriptions

Descriptions of Texas Instruments UCC3952DP-4 provided by its distributors.

7V Battery Protection UVP SCP OTP OVP OCP Li-Ion SOIC-16 SMD 1.5mm H
Battery Protection Li-Ion 3000mA 4.35V 16-Pin SOIC
Battery Management Sngl Cell LithiumIon Protection IC
IC BATT PROT LI-ION 1CELL 16SOIC
ENHANCD SGL CELL LITH-ION 16SOIC
1-CHANNEL POWER SUPPLY SUPPORT CKT PDSO16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC3952DP4