Texas Instruments UCC3889D

Off-line power supply controller, 0C to 70C 8-SOIC 0 to 70
$ 1.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC3889D.

Newark

Datasheet14 pages11 years ago
Datasheet13 pages17 years ago
Datasheet14 pages9 years ago
Datasheet14 pages12 years ago
Datasheet13 pages18 years ago

Texas Instruments

Mouser

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
-1.08%

CAD Models

Download Texas Instruments UCC3889D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.675
$ 1.881
$ 1.881
Stock
336,638
255,562
255,562
Authorized Distributors
3
5
5
Efficiency
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
20 V
-
-
Output Current
100 mA
100 mA
100 mA
Power Rating
-
-
-
Topology
Flyback
Flyback
Flyback
Isolation Voltage
-
-
-
Max Switching Frequency
-
-
-
Voltage - Output 2
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC3889D.

Related Parts

Secondary Side PWM Cntrlr Secondary Side Synchronous Flyback Controller 250KHz 8-Pin SOIC N T/R
Texas InstrumentsUCC2889DTR
Off-line power supply controller, -40C to 85C 8-SOIC -40 to 85
Secondary Side PWM Cntrlr Secondary Side Synchronous Flyback Controller 250KHz 8-Pin SOIC N T/R
Texas InstrumentsUCC2889D
Off-line power supply controller, -40C to 85C 8-SOIC -40 to 85
Texas InstrumentsUCC3889DTR
Off-line power supply controller, 0C to 70C 8-SOIC 0 to 70
Analog DevicesMAX861ISA
Charge Pump IC, 13kHz, 100kHz, 250kHz Fixed, 1-2Vin, 5.5V, 1.5V/2.5V, SOIC-8, SMD

Descriptions

Descriptions of Texas Instruments UCC3889D provided by its distributors.

Off-line power supply controller, 0C to 70C 8-SOIC 0 to 70
Switching Controller, Voltage-mode, 0.2A, 250kHz Switching Freq-Max, BICMOS, PDSO8
Voltage Mode PWM Controller 12V/18V 8-Pin SOIC Tube
6.3V~9.3V Flyback 250KHz 200mA 6.6V 12V,18V 9.3V Non isolated No short circuit 55% SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
IC PWM FLYBACK ISOLATED VM 8SOIC
IC OFF-LINE PWR-SUP CNTRLR 8SOIC
IC OFFLINE SWITCH FLYBACK 8SOIC
TRANS PREBIAS DUAL NPN SSMINI6

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.