Texas Instruments UCC2889D

Off-line power supply controller, -40C to 85C 8-SOIC -40 to 85
$ 1.881
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC2889D.

Newark

Datasheet14 pages11 years ago
Datasheet13 pages17 years ago
Datasheet13 pages18 years ago
Datasheet14 pages9 years ago
Datasheet14 pages12 years ago

Texas Instruments

Mouser

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-1.85%

CAD Models

Download Texas Instruments UCC2889D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.881
$ 1.488
$ 1.488
Stock
364,231
336,364
336,364
Authorized Distributors
5
3
3
Efficiency
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Output Current
100 mA
100 mA
100 mA
Power Rating
-
-
-
Topology
Flyback
Flyback
Flyback
Isolation Voltage
-
-
-
Max Switching Frequency
-
-
-
Voltage - Output 2
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsUCC3889D
Off-line power supply controller, 0C to 70C 8-SOIC 0 to 70
Texas InstrumentsUCC3889DTR
Off-line power supply controller, 0C to 70C 8-SOIC 0 to 70
Secondary Side PWM Cntrlr Secondary Side Synchronous Flyback Controller 250KHz 8-Pin SOIC N T/R
Texas InstrumentsUCC2889DTR
Off-line power supply controller, -40C to 85C 8-SOIC -40 to 85
Secondary Side PWM Cntrlr Secondary Side Synchronous Flyback Controller 250KHz 8-Pin SOIC N T/R
Analog DevicesMAX861ISA
Charge Pump IC, 13kHz, 100kHz, 250kHz Fixed, 1-2Vin, 5.5V, 1.5V/2.5V, SOIC-8, SMD

Descriptions

Descriptions of Texas Instruments UCC2889D provided by its distributors.

Off-line power supply controller, -40C to 85C 8-SOIC -40 to 85
Flyback Converter 6.3V~9.3V In 6.6V/12V/18V Out 9.3V 250kHz 200mA Non-Iso No Short Circuit 55% SOIC-8 SMD
IC OFFLINE SWITCH FLYBACK 8SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.