Analog Devices MAX861ISA

Charge Pump IC, 13kHz, 100kHz, 250kHz Fixed, 1-2Vin, 5.5V, 1.5V/2.5V, SOIC-8, SMD
$ 1.73

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX861ISA.

_legacy Avnet

Datasheet11 pages23 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX861ISA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.73
$ 2.943
$ 2.943
Stock
478,610
1,886,001
1,886,001
Authorized Distributors
1
6
6
Case/Package
SOIC
-
-
Number of Pins
8
8
8
Logic Function
Inverting
-
-
Frequency
250 kHz
250 kHz
250 kHz
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
1.5 V
1.5 V
1.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesMAX860ESA+
Switched Capacitor Converter, 0.06A, 130kHz Switching Freq-Max, CMOS, PDSO8
Analog DevicesMAX861ESA+
Charge Pump INV/STPUP -5.5V to -1.5V/5V to 11V 100mA 8-Pin SOIC N
Analog DevicesMAX858CSA+T
Conv DC-DC Single Step Up 0.8V to 6V 8-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices MAX861ISA provided by its distributors.

Charge Pump IC, 13kHz, 100kHz, 250kHz Fixed, 1-2Vin, 5.5V, 1.5V/2.5V, SOIC-8, SMD
Charge Pump INV/STPUP -5.5V to -1.5V/5V to 11V 100mA 8-Pin SOIC N
SWITCHED CAPACITOR CONVERTER; Temperature Grade: OTHER; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated